Samsung KS0104 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N100 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KS0104 to view detailed technical specifications.
No datasheet is available for this part.