The KS24C040CSTF is an 8-bit serial EEPROM IC from Samsung, operating within a temperature range of -25°C to 70°C. It has 4096 words of memory and a maximum clock frequency of 0.4 MHz. The device is supplied with a voltage between 2.2V and 5.5V, and draws a maximum current of 0.003A in standby mode. The KS24C040CSTF is packaged in a R-PDSO-G8 package type, measuring 3.95mm in width and 4.92mm in length.
Samsung KS24C040CSTF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KS24C040CSTF to view detailed technical specifications.
No datasheet is available for this part.