32-bit RISC microcontroller operating at a maximum clock frequency of 33MHz. Features a 160-terminal PQFP package with dimensions of 24 x 24 mm. Supports a supply voltage range of 4.75V to 5.25V with a nominal 5V, and a maximum supply current of 180mA. Includes 24 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Equipped with DMA channels and operates within a commercial temperature grade from 0°C to 70°C.
Samsung KS32C6200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 33 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KS32C6200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.