Industrial-grade 4-bit microcontroller featuring MROM for program storage and a maximum clock frequency of 1.5MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (1.8V to 5.5V range). Housed in a 128-terminal PQFP package (14 x 20 mm), it offers 51 I/O lines.
Samsung KS57C21116 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.5 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KS57C21116 to view detailed technical specifications.
No datasheet is available for this part.