Industrial-grade 4-bit microcontroller featuring MROM and a SAM4 CPU core, operating at up to 1.5MHz. This CMOS device offers 16384 words of MROM and 2560 bytes of RAM, with 39 I/O lines. Packaged in a 100-terminal PQFP (R-PQFP-G100) measuring 14 x 20 mm, it supports a supply voltage range of 4.5V to 5.5V and operates between -45°C and 85°C.
Samsung KS57C21408 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -45 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.5 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 2560 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KS57C21408 to view detailed technical specifications.
No datasheet is available for this part.