Industrial-grade 4-bit microcontroller featuring MROM, operating at a maximum clock frequency of 1.05MHz. This CMOS device offers a supply voltage range of 2.2V to 3.4V, with a nominal voltage of 3V. Housed in a 100-terminal PQFP package (R-PQFP-G100) measuring 14 x 20 mm, it supports 12 I/O lines and operates within an industrial temperature range of -40°C to 85°C.
Samsung KS57C21632 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.4 |
| Clock Frequency-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.05 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KS57C21632 to view detailed technical specifications.
No datasheet is available for this part.