Industrial-grade 4-bit microcontroller featuring a SAM4 CPU and 1.5MHz clock speed. This CMOS integrated circuit offers 16384 words of OTPROM and 2560 bytes of RAM. Housed in a 100-terminal PQFP package (14x20mm), it operates within an industrial temperature range of -40°C to 85°C. With a supply voltage range of 1.8V to 5.5V and 39 I/O lines, this device is suitable for embedded applications.
Samsung KS57P21408 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.5 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 2560 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KS57P21408 to view detailed technical specifications.
No datasheet is available for this part.