The KS57P5616 is a 100-pin quad flat pack microcontroller from Samsung. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 43 I/O lines and supports a clock frequency of up to 6 MHz. It is powered by a supply voltage between 1.8 and 5.5 volts. The KS57P5616 is a microcontroller with OTPROM programmability and does not have PWM, ADC, DMA, or DAC channels.
Samsung KS57P5616 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.5 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KS57P5616 to view detailed technical specifications.
No datasheet is available for this part.