The KS74AHCT169D is a 16-bit binary counter from Samsung, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum power supply current of 80mA. The counter has a bidirectional count direction and a maximum frequency of 40 MHz at nominal supply conditions. It is packaged in the R-PDSO-G16 package type.
Samsung KS74AHCT169D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 80 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KS74AHCT169D to view detailed technical specifications.
No datasheet is available for this part.