The KS74HCTLS00N is a NAND gate logic IC from Samsung, packaged in a 14-pin dual in-line package (R-PDIP-T14). It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The IC has a maximum output current of 8 μA and a propagation delay of 18 ns. It does not have Schmitt trigger functionality and has a load capacitance of 50 pF.
Samsung KS74HCTLS00N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KS74HCTLS00N to view detailed technical specifications.
No datasheet is available for this part.