The KS82C59A-8CP is a commercial temperature interrupt controller IC from Samsung, featuring 28 terminals and a DIP28 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 8mA and a maximum supply voltage of 6V. It is designed for use in applications with an external data bus width of 8 bits.
Samsung KS82C59A-8CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.322 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KS82C59A-8CP to view detailed technical specifications.
No datasheet is available for this part.