The KS88C8424 is a 42-pin DIP microcontroller from Samsung with a nominal supply voltage of 5V, minimum of 4.5V, and maximum of 5.5V. It operates at a maximum clock frequency of 8MHz and features 26 I/O lines. The device is available in a 15.24mm wide and 39.1mm long SDIP package and is rated for operation between -20°C and 85°C.
Samsung KS88C8424 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 39.1 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KS88C8424 to view detailed technical specifications.
No datasheet is available for this part.