The LM339D is a commercial-grade comparator IC from Samsung, featuring a 14-pin SOP-14 package and a 5V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 2mA. The device is designed for use in comparator applications and has a maximum input offset voltage of 9mV and an average bias current of 0.4mA.
Samsung LM339D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.495 |
| Length | 9.98 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung LM339D to view detailed technical specifications.
No datasheet is available for this part.