Samsung LTM213U4-L01 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung LTM213U4-L01 to view detailed technical specifications.
No datasheet is available for this part.