This DDR DRAM module is a commercial-grade memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 2.5 to 2.7 volts and a maximum supply current of 3.56 milliamps. The module has a maximum clock frequency of 200 MHz and a maximum access time of 0.65 nanoseconds. It is available in a DIMM184 package type.
Samsung M368L2923DUN-CCC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Width | 31.75 |
| Length | 133.35 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 3.56 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.08 |
| Access Time-Max | 0.65 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M368L2923DUN-CCC to view detailed technical specifications.
No datasheet is available for this part.