Samsung M368L3223JUS-CCC00 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung M368L3223JUS-CCC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.