The Samsung M378T2953EZ3-CF7 is a 240-pin DDR DRAM module with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a single function and a JEDEC package code of R-XDMA-N240. The module operates at a supply voltage of 1.8V, with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It has a maximum supply current of 2.2A and a standby current of 0.128A. The access time is maximally 0.4 nanoseconds, and the clock frequency is maximally 400 MHz.
Samsung M378T2953EZ3-CF7 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 2.2 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.128 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung M378T2953EZ3-CF7 to view detailed technical specifications.
No datasheet is available for this part.