The Samsung M381L6423ETM-CB3 is a commercial-grade DDR DRAM module with a maximum operating temperature of 70 degrees Celsius. It features a nominal supply voltage of 2.5V, a maximum supply voltage of 2.7V, and a minimum supply voltage of 2.3V. The module has a maximum supply current of 3.02A and a clock frequency of up to 166MHz. It also has an access time of 0.7ns and is available in a DIMM184 package.
Samsung M381L6423ETM-CB3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 3.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M381L6423ETM-CB3 to view detailed technical specifications.
No datasheet is available for this part.