This 288-pin DDR DRAM DIMM module operates within a supply voltage range of 1.14 to 1.26V. It features 17179869184 words of memory and a single port. The module is designed as a dual in-line memory module, with a JEDEC package code of R-XDMA-N288. Its dimensions are 4.3mm in width and 133.35mm in length.
Samsung M393AAK40B42-CWD technical specifications.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 4.3 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M393AAK40B42-CWD to view detailed technical specifications.
No datasheet is available for this part.