Samsung M393B1G70EB0-CMA technical specifications.
| Number of Terminals | 240 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 4 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung M393B1G70EB0-CMA to view detailed technical specifications.
No datasheet is available for this part.