The Samsung M393B2G70BH0-YK0 is a 240-pin DDR3 SDRAM module with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.35V and has a maximum clock frequency of 800MHz. The module has a dual terminal position and is packaged in a R-PDMA-N240 JEDEC package code. It is designed for use in memory applications.
Samsung M393B2G70BH0-YK0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M393B2G70BH0-YK0 to view detailed technical specifications.
No datasheet is available for this part.