Samsung M470T6554CZ3-CD500 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung M470T6554CZ3-CD500 to view detailed technical specifications.
No datasheet is available for this part.