Samsung MR18R162GEG0-CM8 technical specifications.
| Number of Terminals | 184 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.63 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | RAMBUS DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 40 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung MR18R162GEG0-CM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.