
Surface mount fixed resistor featuring metal glaze/thick film technology. 0.06W power rating with 0 ohm resistance. Operates across a wide temperature range from -55°C to 125°C. Compact 0402 chip package with dimensions of 1mm length, 0.5mm width, and 0.35mm height, equipped with two terminals.
Samsung RC1005J000CS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung RC1005J000CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.