The RC1608F1001CS is a precision resistor from Samsung with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.6 millimeters, a package width of 0.8 millimeters, and a package height of 0.45 millimeters. This SMT resistor features a tolerance of 1 percent and a resistance of 1000 ohms. It is part of the RC(PRECISION) series and is suitable for use in a variety of applications.
Samsung RC1608F1001CS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RC(PRECISION) |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung RC1608F1001CS to view detailed technical specifications.
No datasheet is available for this part.