The RC1608F3322CS is a 2-terminal fixed resistor from Samsung with a resistance of 33.2kΩ. It has a tolerance of 1% and is available in a 0603 SMT package. The resistor operates over a temperature range of -55°C to 155°C. It is a general-purpose fixed resistor.
Samsung RC1608F3322CS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RC(PRECISION) |
| Resistance | 33200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung RC1608F3322CS to view detailed technical specifications.
No datasheet is available for this part.