The RC1608F5493CS is a 2-terminal precision resistor from Samsung with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.45mm. This resistor features a series designation of RC(PRECISION) and a resistance value of 549,000 ohms with a tolerance of 1%.
Samsung RC1608F5493CS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RC(PRECISION) |
| Resistance | 549000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung RC1608F5493CS to view detailed technical specifications.
No datasheet is available for this part.