Samsung RCS1005F4641CS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 4640 |
| Power (Watts) | 0.063W, 1/16W |
| Composition | Thick Film |
| Features | Anti-Sulfur, Moisture Resistant |
| Temperature Coefficient | ±100ppm/°C |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
| ECCN | EAR99 |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Samsung RCS1005F4641CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.