The S1D2141X01-D0B0 is a 20-pin DIP audio amplifier from Samsung. It operates within a temperature range of -25°C to 70°C and has a maximum supply voltage of 12V. The amplifier draws a maximum supply current of 115mA. It is available in a 20-pin DIP package, measuring 7.62mm in width and 26.4mm in length.
Samsung S1D2141X01-D0B0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 115 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung S1D2141X01-D0B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.