Samsung S5L9276X01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Optical CD MP3 System |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 1542F |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung S5L9276X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.