The S6A0075 is a display controller IC from Samsung, designed for use in dot matrix LCD drivers. It operates within a temperature range of -30°C to 85°C and has a maximum clock frequency of 0.41 MHz. The IC has 163 terminals, with a supply voltage range of 2.7V to 5.5V. It supports an 8-bit external data bus and a 1-bit address bus.
Samsung S6A0075 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 163 |
| Min Operating Temperature | -30 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N163 |
| Pin Count | 163 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.41 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung S6A0075 to view detailed technical specifications.
No datasheet is available for this part.