Samsung S6A0092 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung S6A0092 to view detailed technical specifications.
No datasheet is available for this part.