Samsung SI-EPF006400WW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 198VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 54VDC |
| Maximum Output Current | 1550mA |
| Maximum Output Power | 83W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samsung SI-EPF006400WW to view detailed technical specifications.
No datasheet is available for this part.