Samsung SL-LU1425501US technical specifications.
| Type | Constant Current |
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 39VDC |
| Maximum Output Current | 1400(Typ)mA |
| Maximum Output Power | 55W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 795g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samsung SL-LU1425501US to view detailed technical specifications.
No datasheet is available for this part.