Samsung STD130 technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Process Technology | 0.18um |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.89|2.625|3.465V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1542F |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung STD130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.