Samsung TCSCN1A475KBAR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung TCSCN1A475KBAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.