The TCSCN1D474MAAR is a solid tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 15 milliohms. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of A. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Samsung TCSCN1D474MAAR technical specifications.
| Capacitance | 0.47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samsung TCSCN1D474MAAR to view detailed technical specifications.
No datasheet is available for this part.