The TCSCS0J106KPAR is a 10uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has an ESR of 5 and a leakage current of 0.6. The capacitor is designed for surface mount applications and is packaged in a 2012 case. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung TCSCS0J106KPAR technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.6uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samsung TCSCS0J106KPAR to view detailed technical specifications.
No datasheet is available for this part.