The 10uF 6.3V Tantalum Capacitor is a solid tantalum capacitor with a molded package and surface mount construction. It has a capacitance of 10uF and an equivalent series resistance of 5R. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant.
Samsung TCSCS0J106MPAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung TCSCS0J106MPAR to view detailed technical specifications.
No datasheet is available for this part.