Samsung TCSCS0J107KBAR technical specifications.
| Capacitance | 100uF |
| Package/Case | 3528 |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1.9mm |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SCS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung TCSCS0J107KBAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.