Samsung TCSCS1A475MPAR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2012 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung TCSCS1A475MPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.