Samsung TCSCS1A685KAAR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.6mm |
| Leakage Current | 700nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SCS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung TCSCS1A685KAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.