Samsung TDCC2345CV39A technical specifications.
| Package Length (mm) | 64.5 |
| Package Width (mm) | 49 |
| Package Height (mm) | 13.8 |
| Function | TV |
| Minimum Frequency | 48MHz |
| Maximum Frequency | 862MHz |
| Typical Operating Supply Voltage | 5V |
| Modulation Technique | QAM |
| Maximum AGC | 45(Typ)dB |
| Typical Noise Figure | 5dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | 1542F |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung TDCC2345CV39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.