
This 7-position shrouded female header features a 2.54mm pitch and is rated for 475V. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is made from bronze with a gold plating and has a gold mating finish. It is UL94 V-0 flammability rated and RoHS compliant.
Samtec BCS-107-LM-S-DE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-107-LM-S-DE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.