
The Samtec BCS-116-LM-S-TE is a 16-position female socket header with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact finish of gold and is made from bronze with a gold plating. The header is UL94 V-0 rated for flammability and is compliant with RoHS regulations. It is packaged in a rail or tube format and is suitable for through-hole mounting.
Samtec BCS-116-LM-S-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-116-LM-S-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.