
This 2-row unshrouded header features 35 contacts with a terminal pitch of 1mm and a body orientation of straight. It is designed for surface mount applications and has a termination method of solder. The header has a product length of 18.25mm, a product depth of 5.59mm, and a product height of 3.94mm. It operates within a temperature range of -55 to 125 degrees Celsius, with a maximum current rating of 2.8 amps per contact.
Samtec BKT-135-02-L-V-A technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 18.25 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 3.94 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-135-02-L-V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.