
This right angle socket strip from Samtec features 37 contacts with a terminal pitch of 2.54mm. It has a through hole mounting style and is rated for a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 400VAC. The socket strip is designed for use in applications where a high current rating is required, with a maximum current rating of 5.5 amps per contact. The product measures 93.98mm in length, 6.1mm in depth, and 3.05mm in height.
Samtec CES-137-02-L-S-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 93.98 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CES-137-02-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.