Surface mount socket strip with 70 positions and 2 rows, featuring a 0.8mm pitch. This female socket receptacle utilizes copper contacts with gold plating for mating, offering a 750mA current rating. Constructed with black polymer insulation, it operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability standards. Packaged on tape and reel for automated assembly, this RoHS compliant component is designed for solder termination.
Samtec CLE-135-01-G-DV-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-135-01-G-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.