
22-position, 2-row shrouded socket strip with 2mm pitch. Features gold-plated bronze female socket contacts with a square shape for reliable mating. Through-hole mounting with solder termination and a maximum operating temperature of 125°C. Constructed with a black polymer housing and insulation, meeting UL94 V-0 flammability rating.
Samtec CLT-111-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-111-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
