
This 96-position female socket connector features a 2mm pitch and is designed for through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from bronze with a gold contact finish and is UL94 V-0 rated for flammability. It is also RoHS compliant and available in rail or tube packaging.
Samtec CLT-148-01-LM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-148-01-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.